342-039-540-108

Heilind Number:EDA342-039-540-108
Manufacturer:EDAC
Manufacturer Number:342-039-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector offers a reliable interface with a current rating of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. With a single row design and 39 positions, it provides ample connectivity for your circuitry. The Copper Alloy contacts and .1-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy installation. Perfect for board-to-board connections, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Upgrade your electronic projects with this essential component.