342-039-540-112

Heilind Number:EDA342-039-540-112
Manufacturer:EDAC
Manufacturer Number:342-039-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-540-112

Detailed Description

Enhance your board connectivity with our Card Edge Connector, a reliable solution for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and efficiency. With a single row configuration and 39 positions, it offers ample connectivity options for your application. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy and secure PCB-to-board connections. Its straight mount orientation further simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in this essential component for seamless and efficient board-to-board connectivity. Elevate your project with the perfect solution.