342-039-541-103

Heilind Number:EDA342-039-541-103
Manufacturer:EDAC
Manufacturer Number:342-039-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Built for optimal performance, it boasts a 3 A amperage capacity and features a single row design with 39 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it provides precise alignment for seamless integration. Designed for straight mount orientation, it is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your connection solutions with this essential component in the PCB Connectors category.