342-039-541-104

Heilind Number:EDA342-039-541-104
Manufacturer:EDAC
Manufacturer Number:342-039-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row configuration with 39 positions for efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.