342-039-541-107

Heilind Number:EDA342-039-541-107
Manufacturer:EDAC
Manufacturer Number:342-039-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-541-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a single row layout, it offers 39 positions for seamless integration. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for diverse operating environments. Upgrade your connectivity solutions with this essential component.