342-039-542-102

Heilind Number:EDA342-039-542-102
Manufacturer:EDAC
Manufacturer Number:342-039-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector offers a single row of 39 positions, perfect for high-density applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component in your electronic projects. Upgrade your connectivity with this high-performance Card Edge Connector.