342-039-542-103

Heilind Number:EDA342-039-542-103
Manufacturer:EDAC
Manufacturer Number:342-039-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Built for high performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With 39 positions spread across a single row at a pitch of .1 inches, this connector ensures seamless board-to-board communication. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.