342-039-542-104

Heilind Number:EDA342-039-542-104
Manufacturer:EDAC
Manufacturer Number:342-039-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a vibrant green color, this connector not only offers visual appeal but also delivers outstanding performance. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term usage. Boasting a single row design with 39 positions, it facilitates efficient signal transfer. The contact material, Copper Alloy, ensures low contact resistance and superior conductivity. With a pitch of .1in and row spacing of .2in, it allows for precise positioning on the board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.