342-039-542-107

Heilind Number:EDA342-039-542-107
Manufacturer:EDAC
Manufacturer Number:342-039-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for optimal efficiency, this connector features a single row layout with 39 positions, ensuring secure and precise connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a copper alloy contact material and a pitch of .1 inches, this connector offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it easy to integrate into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in our Card Edge Connector for superior quality and seamless connectivity in your electronic projects.