342-039-542-112

Heilind Number:EDA342-039-542-112
Manufacturer:EDAC
Manufacturer Number:342-039-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green hue for easy identification. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 39 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB setup with this essential component.