342-039-544-102

Heilind Number:EDA342-039-544-102
Manufacturer:EDAC
Manufacturer Number:342-039-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-544-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 39 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and stability. Its straight mount orientation further simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.