342-039-544-104

Heilind Number:EDA342-039-544-104
Manufacturer:EDAC
Manufacturer Number:342-039-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance. With a single row layout and 39 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have in your connector arsenal. Upgrade your setup today with this essential component.