342-039-544-107

Heilind Number:EDA342-039-544-107
Manufacturer:EDAC
Manufacturer Number:342-039-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-544-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row with 39 positions, offering seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional or a DIY enthusiast, this component is a must-have for your toolkit. Elevate your connectivity game with this essential piece.