342-039-544-108

Heilind Number:EDA342-039-544-108
Manufacturer:EDAC
Manufacturer Number:342-039-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-544-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component in any PCB setup. Designed with precision and efficiency in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 39 positions, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connections. Trust in its straight mount orientation for optimal performance in your setup. Explore our wide range of connectors for all your PCB needs.