342-039-544-112

Heilind Number:EDA342-039-544-112
Manufacturer:EDAC
Manufacturer Number:342-039-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-544-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and a single row design, this connector is not only visually appealing but also efficient in function. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 39 positions, offer versatile connectivity options. Designed for straight mount orientation on PCBs, it is ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.