342-039-558-101

Heilind Number:EDA342-039-558-101
Manufacturer:EDAC
Manufacturer Number:342-039-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it seamlessly integrates into your PCB setup with a single row design and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with its copper alloy contacts capable of handling up to 3A of current. With 39 positions available, it offers ample room for secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system's connectivity with this essential component.