342-039-558-102

Heilind Number:EDA342-039-558-102
Manufacturer:EDAC
Manufacturer Number:342-039-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-558-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row design and 39 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connections today and experience enhanced functionality in your electronic systems.