342-039-558-103

Heilind Number:EDA342-039-558-103
Manufacturer:EDAC
Manufacturer Number:342-039-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 39 positions, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage even in harsh environments. The copper alloy contact material and a pitch of .1 inch provide optimal conductivity, while the right-angle mount orientation offers convenient installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.