342-039-558-107

Heilind Number:EDA342-039-558-107
Manufacturer:EDAC
Manufacturer Number:342-039-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-558-107

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in vibrant green. Designed for efficiency, it features a single row layout with a total of 39 positions and a pitch of .1 inches, ensuring seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from reliable Copper Alloy, delivering optimal conductivity. With a mount orientation of Right Angle, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.