342-039-559-101

Heilind Number:EDA342-039-559-101
Manufacturer:EDAC
Manufacturer Number:342-039-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-559-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color, complementing its durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 39 positions, it ensures efficient signal transmission. The contact material, made of copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Its right-angle mount orientation offers flexibility in installation, and withstanding temperatures ranging from -40 to 105°C, it's suitable for a diverse range of environments. Upgrade your connection solutions with this essential component.