342-039-559-102

Heilind Number:EDA342-039-559-102
Manufacturer:EDAC
Manufacturer Number:342-039-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, it features a single row with 39 positions, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Upgrade your connectivity solutions with this essential component.