342-039-559-107

Heilind Number:EDA342-039-559-107
Manufacturer:EDAC
Manufacturer Number:342-039-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek shade of green. Designed for precision and durability, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration into your circuit board. Featuring a single row with 39 positions, it guarantees efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material not only guarantees safety but also offers robust protection. Its Right Angle mount orientation makes it suitable for a variety of applications. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this high-performance Card Edge Connector.