342-039-559-108

Heilind Number:EDA342-039-559-108
Manufacturer:EDAC
Manufacturer Number:342-039-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-039-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-039-559-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a .1-inch pitch, it offers seamless integration into your circuit board setup. Featuring 39 positions, it caters to a wide range of connectivity needs. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your system with this essential component, a must-have in any connector toolkit.