342-040-500-101

Heilind Number:EDA342-040-500-101
Manufacturer:EDAC
Manufacturer Number:342-040-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 40 positions, it offers seamless integration for your electronic devices. The Copper Alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its 3A amperage and straight mount orientation for efficient power transmission on your PCBs. Elevate your connectivity solutions with this essential component.