342-040-500-102

Heilind Number:EDA342-040-500-102
Manufacturer:EDAC
Manufacturer Number:342-040-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-500-102

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a single row of 40 positions, allowing for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Perfect for high-speed data and power transmission, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.