342-040-520-101

Heilind Number:EDA342-040-520-101
Manufacturer:EDAC
Manufacturer Number:342-040-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and a single-row layout with 40 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this connector for robust and secure board-to-board connections in various applications.