342-040-520-102

Heilind Number:EDA342-040-520-102
Manufacturer:EDAC
Manufacturer Number:342-040-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency, this connector features a single row with 40 positions, allowing seamless interconnection between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees reliable power transmission in various environments. Ideal for PCB assembly, it belongs to our extensive range of connectors tailored to meet your connectivity needs. Elevate your electronic design with this essential component.