342-040-520-104

Heilind Number:EDA342-040-520-104
Manufacturer:EDAC
Manufacturer Number:342-040-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and durability. This single-row connector boasts 40 positions, each meticulously designed with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Whether for industrial or commercial applications, its straight mount orientation offers versatility and ease of installation. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolbox.