342-040-520-107

Heilind Number:EDA342-040-520-107
Manufacturer:EDAC
Manufacturer Number:342-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant Green color and a single row configuration, perfect for streamlined connections. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Each of the 40 positions is meticulously engineered with Copper Alloy contacts, guaranteeing efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, meeting the demands of modern technology. Upgrade your device's connectivity with this essential component.