342-040-520-112

Heilind Number:EDA342-040-520-112
Manufacturer:EDAC
Manufacturer Number:342-040-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 40 positions with a single row for easy installation. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transfer. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. The sleek green color adds a touch of aesthetics to your device. Perfect for board-to-board connections, this connector guarantees secure and stable performance in every use. Upgrade your connectivity solutions with this essential component.