342-040-520-201

Heilind Number:EDA342-040-520-201
Manufacturer:EDAC
Manufacturer Number:342-040-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity in any application. Boasting 40 positions and a straight mount orientation, it offers versatility for your project needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various environments. Elevate your connectivity with this essential component.