342-040-520-204

Heilind Number:EDA342-040-520-204
Manufacturer:EDAC
Manufacturer Number:342-040-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With two rows of copper alloy contacts spaced at a pitch of .1 inch, it offers 40 positions for comprehensive connectivity. Its straight mount orientation and .2 inch row spacing make installation a breeze. Rated for an amperage of 3 A and capable of withstanding temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our high-quality connector for efficient and secure board-to-board connections.