342-040-520-207

Heilind Number:EDA342-040-520-207
Manufacturer:EDAC
Manufacturer Number:342-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity and Copper Alloy contacts, it guarantees reliable power transmission. The double-row design with 40 positions and a .1-inch pitch offers ample connectivity options, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity experience with this essential connector.