342-040-520-212

Heilind Number:EDA342-040-520-212
Manufacturer:EDAC
Manufacturer Number:342-040-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Engineered for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a double-row design and 40 positions, it ensures seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component for efficient and secure data transmission.