342-040-521-101

Heilind Number:EDA342-040-521-101
Manufacturer:EDAC
Manufacturer Number:342-040-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-101

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance in demanding environments. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the green color adds a touch of visibility. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial equipment or consumer electronics, this connector is a reliable choice for maintaining optimal connectivity.