342-040-521-103

Heilind Number:EDA342-040-521-103
Manufacturer:EDAC
Manufacturer Number:342-040-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-103

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a vibrant green hue, it stands out for easy identification. The connector boasts a single row layout with 40 copper alloy contacts, offering seamless board-to-board connection. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Elevate your PCB assembly with this essential component.