342-040-521-108

Heilind Number:EDA342-040-521-108
Manufacturer:EDAC
Manufacturer Number:342-040-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that seamlessly integrates into your setup. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, reliability is guaranteed. Featuring a single row layout with 40 positions, it offers efficient data transfer in any application. Crafted with high-quality Copper Alloy contacts, it ensures stable and low-resistance connections. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation further streamlines the process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Upgrade your connector game with this essential component for seamless board-to-board connections.