342-040-521-112

Heilind Number:EDA342-040-521-112
Manufacturer:EDAC
Manufacturer Number:342-040-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-112

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ideal for optimizing your circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both reliability and visual appeal. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.