342-040-521-202

Heilind Number:EDA342-040-521-202
Manufacturer:EDAC
Manufacturer Number:342-040-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a current rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .1 and .2 inches, provide secure and efficient connections for all 40 positions. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Perfect for professional or DIY projects, this connector is a must-have in your toolkit. Elevate your electronic designs with ease and precision.