342-040-521-203

Heilind Number:EDA342-040-521-203
Manufacturer:EDAC
Manufacturer Number:342-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures efficient power delivery. Featuring two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, it offers reliable signal transmission across all 40 positions. The straight mount orientation allows for easy installation, while its robust construction guarantees longevity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our extensive range of board-to-board connectors and elevate your connectivity solutions today.