342-040-521-204

Heilind Number:EDA342-040-521-204
Manufacturer:EDAC
Manufacturer Number:342-040-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 40 positions. Crafted with high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, thanks to its operating temperature range of -40 to 105°C. Whether you're working on a new project or upgrading existing systems, this Card Edge Connector is the perfect solution for your connectivity needs.