342-040-521-208

Heilind Number:EDA342-040-521-208
Manufacturer:EDAC
Manufacturer Number:342-040-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .1 inch and two rows of 40 positions each, it ensures reliable data transfer in your electronic systems. The green color adds a touch of visual distinction, while the straight mount orientation offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component, ensuring optimal performance and durability.