342-040-523-101

Heilind Number:EDA342-040-523-101
Manufacturer:EDAC
Manufacturer Number:342-040-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-101

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 40 positions with a pitch of .1 inches, ensuring precise and efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only guarantees durability but also adds a touch of style to your setup. Crafted with copper alloy contacts, it offers reliable conductivity, while its straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB connections today with this essential component.