342-040-523-102

Heilind Number:EDA342-040-523-102
Manufacturer:EDAC
Manufacturer Number:342-040-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, it features a 40-position layout with a single row configuration, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robustness and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers superior conductivity and precision. Its straight mount orientation and compact design allow for easy integration, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in harsh conditions. Upgrade your electronic assemblies with this essential connector for seamless and efficient performance.