342-040-523-103

Heilind Number:EDA342-040-523-103
Manufacturer:EDAC
Manufacturer Number:342-040-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-103

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in a variety of electronic setups. With a 3 A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance and safety. Featuring a single row configuration with 40 positions, it offers optimal space utilization while maintaining efficient signal transfer. The Copper Alloy contact material guarantees durable and low-resistance connections, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with our high-quality Card Edge Connector.