342-040-523-104

Heilind Number:EDA342-040-523-104
Manufacturer:EDAC
Manufacturer Number:342-040-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety in operation. With one row and 40 positions, it offers ample connectivity options while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Designed for straight mounting orientation, it is versatile and easy to integrate into your devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your PCB connections with this essential component.