342-040-523-107

Heilind Number:EDA342-040-523-107
Manufacturer:EDAC
Manufacturer Number:342-040-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-107

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a vibrant green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. With a single row layout and 40 positions, it offers ample space for efficient data transfer. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in this essential connector for seamless board-to-board connections in your projects.