342-040-523-203

Heilind Number:EDA342-040-523-203
Manufacturer:EDAC
Manufacturer Number:342-040-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-203

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in a striking green hue. Designed for optimal performance, it offers a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and reliable transmission in any electronic setup. The .1-inch pitch and .2-inch row spacing accommodate precise positioning, while the 40 available positions cater to various connectivity needs. Its straight mount orientation simplifies installation, making it ideal for PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability and efficiency in any environment. Upgrade your connectivity solutions with this essential component.