342-040-523-207

Heilind Number:EDA342-040-523-207
Manufacturer:EDAC
Manufacturer Number:342-040-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless interconnection in electronic devices. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 40 positions, it offers ample connectivity options for your PCB layout. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB design with this high-performance Card Edge Connector, delivering unmatched quality and longevity.