342-040-523-208

Heilind Number:EDA342-040-523-208
Manufacturer:EDAC
Manufacturer Number:342-040-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-040-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-040-523-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability in various operating environments. With a dual-row configuration and 40 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing enable precise and secure connections. Suitable for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your PCB assembly with this essential component.